Red, Yellow 630nm Red, 590nm Yellow LED Indication - Discrete 1.95V Red, 2V Yellow 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAA3528SURKSYKC

DigiKey Part Number
754-2083-2-ND - Tape & Reel (TR)
754-2083-1-ND - Cut Tape (CT)
754-2083-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AAA3528SURKSYKC
Description
LED RED/YLW CLEAR 4SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red, Yellow 630nm Red, 590nm Yellow LED Indication - Discrete 1.95V Red, 2V Yellow 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
AAA3528SURKSYKC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.95V Red, 2V Yellow
Current - Test
20mA Red, 20mA Yellow
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm Red, 590nm Yellow
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.15mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.828
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,34600 €3,46 €
1000,24960 €24,96 €
5000,20650 €103,25 €
1.0000,19232 €192,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,18027 €360,54 €
4.0000,17005 €680,20 €
6.0000,16480 €988,80 €
10.0000,15887 €1.588,70 €
14.0000,15535 €2.174,90 €
20.0000,15191 €3.038,20 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €