
AAA3528SEEZGKQBKS | |
|---|---|
DigiKey Part Number | 754-1973-2-ND - Tape & Reel (TR) 754-1973-1-ND - Cut Tape (CT) 754-1973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AAA3528SEEZGKQBKS |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AAA3528SEEZGKQBKS Models |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 3.3V Green, 3.3V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 630nm Red, 515nm Green, 460nm Blue |
Configuration Common Anode | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,66700 € | 6,67 € |
| 100 | 0,49560 € | 49,56 € |
| 500 | 0,41908 € | 209,54 € |
| 1.000 | 0,39408 € | 394,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37286 € | 745,72 € |
| 4.000 | 0,35487 € | 1.419,48 € |
| 6.000 | 0,34565 € | 2.073,90 € |
| 10.000 | 0,33525 € | 3.352,50 € |
| 14.000 | 0,32907 € | 4.606,98 € |
| 20.000 | 0,32304 € | 6.460,80 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |


