Red, Green, Blue (RGB) 630nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.95V Red, 3.3V Green, 3.3V Blue 4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAA3528RBGS/08-09

DigiKey Part Number
754-AAA3528RBGS/08-09TR-ND - Tape & Reel (TR)
754-AAA3528RBGS/08-09CT-ND - Cut Tape (CT)
754-AAA3528RBGS/08-09DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AAA3528RBGS/08-09
Description
LED RGB CLEAR SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 630nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.95V Red, 3.3V Green, 3.3V Blue 4-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
AAA3528RBGS/08-09 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.95V Red, 3.3V Green, 3.3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm Red, 515nm Green, 460nm Blue
Features
-
Package / Case
4-SMD, Gull Wing
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.099
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,09000 €1,09 €
100,76500 €7,65 €
1000,57100 €57,10 €
5000,48516 €242,58 €
1.0000,45708 €457,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,43326 €866,52 €
4.0000,41308 €1.652,32 €
6.0000,40274 €2.416,44 €
10.0000,39108 €3.910,80 €
14.0000,38414 €5.377,96 €
20.0000,37738 €7.547,60 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,29710 €