
AA4040ZGS/G | |
|---|---|
DigiKey Part Number | 754-AA4040ZGS/GTR-ND - Tape & Reel (TR) 754-AA4040ZGS/GCT-ND - Cut Tape (CT) 754-AA4040ZGS/GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040ZGS/G |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 2-SMD, Boomerang |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 520nm |
Lens Color Colorless | Package / Case 2-SMD, Boomerang |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 4.00mm L x 3.60mm W |
Lens Style Round with Flat Top | Height (Max) 4.10mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,63200 € | 6,32 € |
| 100 | 0,46850 € | 46,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39558 € | 197,79 € |
| 1.000 | 0,37169 € | 371,69 € |
| 1.500 | 0,35942 € | 539,13 € |
| 2.500 | 0,34556 € | 863,90 € |
| 3.500 | 0,33731 € | 1.180,59 € |
| 5.000 | 0,32927 € | 1.646,35 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


