Yellow 588nm LED Indication - Discrete 2.1V 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 588nm LED Indication - Discrete 2.1V 2-SMD, Boomerang
2-SMD, Boomerang

AA4040YS

DigiKey Part Number
754-AA4040YSTR-ND - Tape & Reel (TR)
754-AA4040YSCT-ND - Cut Tape (CT)
754-AA4040YSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA4040YS
Description
LED YELLOW CLEAR SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2.1V 2-SMD, Boomerang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
2-SMD, Boomerang
Supplier Device Package
Size / Dimension
4.00mm L x 3.60mm W
Height (Max)
4.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.364
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,27700 €2,77 €
1000,19840 €19,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,16286 €81,43 €
1.0000,15116 €151,16 €
1.5000,14514 €217,71 €
2.5000,13833 €345,83 €
3.5000,13427 €469,94 €
5.0000,13031 €651,55 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €