Red 640nm LED Indication - Discrete 1.85V 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA4040SRS

DigiKey Part Number
754-1517-2-ND - Tape & Reel (TR)
754-1517-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AA4040SRS
Description
LED RED CLEAR SMD R/A
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 1.85V 2-SMD, Boomerang
Datasheet
 Datasheet
EDA/CAD Models
AA4040SRS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
655nm
Features
-
Package / Case
2-SMD, Boomerang
Supplier Device Package
Size / Dimension
4.00mm L x 3.60mm W
Height (Max)
4.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,51000 €0,51 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14472 €578,88 €
5.0000,13507 €675,35 €
12.5000,13025 €1.628,12 €
25.0000,12832 €3.208,00 €
50.0000,12301 €6.150,50 €
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €