MFR Recommended

AA4040SRC | |
|---|---|
DigiKey Part Number | 754-1020-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA4040SRC |
Description | LED RED CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.85V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | AA4040SRC Models |
Category | Voltage - Forward (Vf) (Typ) 1.85V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 90° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Colorless | Package / Case 2-SMD, Boomerang |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 4.00mm L x 3.60mm W |
Lens Style Round with Flat Top | Height (Max) 4.00mm |
Lens Size 2.40mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA4040SURCK | Kingbright | 304 | 754-1021-1-ND | 0,51000 € | MFR Recommended |


