
AA4040SEKJ3SYKCT-R | |
|---|---|
DigiKey Part Number | 754-AA4040SEKJ3SYKCT-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA4040SEKJ3SYKCT-R |
Description | LED RED/YLW CLEAR 2SMD R/A |
Customer Reference | |
Detailed Description | Red, Yellow 625nm Red, 590nm Yellow LED Indication - Discrete 2.2V Red, 2V Yellow 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Bidirectional | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 2V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm Red, 590nm Yellow | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.10mm | |
Base Product Number |

