


AA4040P3C-P22 | |
|---|---|
DigiKey Part Number | 754-2205-2-ND - Tape & Reel (TR) 754-2205-1-ND - Cut Tape (CT) 754-2205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040P3C-P22 |
Description | SENSOR PHOTO 940NM SIDE VIEW SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Side View 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | AA4040P3C-P22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 600 µA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 120° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount, Right Angle | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 2-SMD, Boomerang | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,36600 € | 3,66 € |
| 100 | 0,26510 € | 26,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21960 € | 109,80 € |
| 1.000 | 0,20466 € | 204,66 € |
| 1.500 | 0,19698 € | 295,47 € |
| 2.500 | 0,18829 € | 470,73 € |
| 3.500 | 0,18312 € | 640,92 € |
| 5.000 | 0,17807 € | 890,35 € |
| 12.500 | 0,16690 € | 2.086,25 € |
| 25.000 | 0,15995 € | 3.998,75 € |
| 50.000 | 0,15406 € | 7.703,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |


