
AA4040LCGCK | |
|---|---|
DigiKey Part Number | 754-AA4040LCGCKTR-ND - Tape & Reel (TR) 754-AA4040LCGCKCT-ND - Cut Tape (CT) 754-AA4040LCGCKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040LCGCK |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, Boomerang |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 90° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 2-SMD, Boomerang |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 4.00mm L x 3.60mm W |
Lens Style Round with Flat Top | Height (Max) 4.25mm |
Lens Size 2.40mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,38400 € | 3,84 € |
| 100 | 0,27790 € | 27,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23066 € | 115,33 € |
| 1.000 | 0,21512 € | 215,12 € |
| 1.500 | 0,20715 € | 310,73 € |
| 2.500 | 0,19812 € | 495,30 € |
| 3.500 | 0,19274 € | 674,59 € |
| 5.000 | 0,18750 € | 937,50 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


