
AA4040CGCK | |
|---|---|
DigiKey Part Number | 754-1017-2-ND - Tape & Reel (TR) 754-1017-1-ND - Cut Tape (CT) 754-1017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040CGCK |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | AA4040CGCK Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 2-SMD, Boomerang |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 4.00mm L x 3.60mm W |
Lens Style Round with Flat Top | Height (Max) 4.00mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,32800 € | 3,28 € |
| 100 | 0,23640 € | 23,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19522 € | 97,61 € |
| 1.000 | 0,18167 € | 181,67 € |
| 1.500 | 0,17472 € | 262,08 € |
| 2.500 | 0,16684 € | 417,10 € |
| 3.500 | 0,16215 € | 567,52 € |
| 5.000 | 0,15757 € | 787,85 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


