
AA3528ZGCKT09 | |
---|---|
DigiKey Part Number | 754-AA3528ZGCKT09TR-ND - Tape & Reel (TR) 754-AA3528ZGCKT09CT-ND - Cut Tape (CT) 754-AA3528ZGCKT09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528ZGCKT09 |
Description | LED GREEN CLEAR SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AA3528ZGCKT09 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.15mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,62000 € | 0,62 € |
10 | 0,42800 € | 4,28 € |
100 | 0,31160 € | 31,16 € |
500 | 0,25952 € | 129,76 € |
1.000 | 0,24243 € | 242,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,22792 € | 455,84 € |
4.000 | 0,21560 € | 862,40 € |
6.000 | 0,20929 € | 1.255,74 € |
10.000 | 0,20216 € | 2.021,60 € |
14.000 | 0,19792 € | 2.770,88 € |
20.000 | 0,19378 € | 3.875,60 € |
Unit Price without VAT: | 0,62000 € |
---|---|
Unit Price with VAT: | 0,73780 € |