
AA3528SYSK | |
|---|---|
DigiKey Part Number | 754-1539-2-ND - Tape & Reel (TR) 754-1539-1-ND - Cut Tape (CT) 754-1539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528SYSK |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528SYSK Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-Z14D4TT86 | Rohm Semiconductor | 1.606 | 846-1041-1-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23600 € | 2,36 € |
| 100 | 0,16810 € | 16,81 € |
| 500 | 0,13734 € | 68,67 € |
| 1.000 | 0,12720 € | 127,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11857 € | 237,14 € |
| 4.000 | 0,11122 € | 444,88 € |
| 6.000 | 0,10746 € | 644,76 € |
| 10.000 | 0,10320 € | 1.032,00 € |
| 14.000 | 0,10066 € | 1.409,24 € |
| 20.000 | 0,09819 € | 1.963,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |










