
AA3528SES/J4 | |
|---|---|
DigiKey Part Number | 754-1571-2-ND - Tape & Reel (TR) 754-1571-1-ND - Cut Tape (CT) 754-1571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528SES/J4 |
Description | LED ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528SES/J4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,40300 € | 4,03 € |
| 100 | 0,29230 € | 29,23 € |
| 500 | 0,24290 € | 121,45 € |
| 1.000 | 0,22669 € | 226,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21292 € | 425,84 € |
| 4.000 | 0,20124 € | 804,96 € |
| 6.000 | 0,19524 € | 1.171,44 € |
| 10.000 | 0,18847 € | 1.884,70 € |
| 14.000 | 0,18445 € | 2.582,30 € |
| 20.000 | 0,18052 € | 3.610,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

