
AA3528SECKT09 | |
---|---|
DigiKey Part Number | 754-AA3528SECKT09TR-ND - Tape & Reel (TR) 754-AA3528SECKT09CT-ND - Cut Tape (CT) 754-AA3528SECKT09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528SECKT09 |
Description | LED ORANGE CLEAR SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AA3528SECKT09 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.15mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,39600 € | 3,96 € |
100 | 0,28760 € | 28,76 € |
500 | 0,23894 € | 119,47 € |
1.000 | 0,22294 € | 222,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,20937 € | 418,74 € |
4.000 | 0,19784 € | 791,36 € |
6.000 | 0,19193 € | 1.151,58 € |
10.000 | 0,18525 € | 1.852,50 € |
14.000 | 0,18128 € | 2.537,92 € |
20.000 | 0,17741 € | 3.548,20 € |
50.000 | 0,16887 € | 8.443,50 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,67830 € |