
AA3528QBS/D | |
|---|---|
DigiKey Part Number | 754-1533-2-ND - Tape & Reel (TR) 754-1533-1-ND - Cut Tape (CT) 754-1533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528QBS/D |
Description | LED BLUE CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528QBS/D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,15080 € | 15,08 € |
| 500 | 0,12276 € | 61,38 € |
| 1.000 | 0,11350 € | 113,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10564 € | 211,28 € |
| 4.000 | 0,09894 € | 395,76 € |
| 6.000 | 0,09550 € | 573,00 € |
| 10.000 | 0,09162 € | 916,20 € |
| 14.000 | 0,08930 € | 1.250,20 € |
| 20.000 | 0,08705 € | 1.741,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |











