


AA3528EC | |
|---|---|
DigiKey Part Number | 754-AA3528ECTR-ND - Tape & Reel (TR) 754-AA3528ECCT-ND - Cut Tape (CT) 754-AA3528ECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528EC |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528EC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,13700 € | 13,70 € |
| 500 | 0,11116 € | 55,58 € |
| 1.000 | 0,10262 € | 102,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09535 € | 190,70 € |
| 4.000 | 0,08917 € | 356,68 € |
| 6.000 | 0,08600 € | 516,00 € |
| 10.000 | 0,08241 € | 824,10 € |
| 14.000 | 0,08027 € | 1.123,78 € |
| 20.000 | 0,07818 € | 1.563,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

