
AA3528CGCKT09 | |
|---|---|
DigiKey Part Number | 754-AA3528CGCKT09TR-ND - Tape & Reel (TR) 754-AA3528CGCKT09CT-ND - Cut Tape (CT) 754-AA3528CGCKT09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528CGCKT09 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34000 € | 3,40 € |
| 100 | 0,24510 € | 24,51 € |
| 500 | 0,20258 € | 101,29 € |
| 1.000 | 0,18859 € | 188,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17671 € | 353,42 € |
| 4.000 | 0,16661 € | 666,44 € |
| 6.000 | 0,16143 € | 968,58 € |
| 10.000 | 0,15558 € | 1.555,80 € |
| 14.000 | 0,15210 € | 2.129,40 € |
| 20.000 | 0,14870 € | 2.974,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

