Similar
Similar

AA3528CGCK | |
|---|---|
DigiKey Part Number | 754-2067-2-ND - Tape & Reel (TR) 754-2067-1-ND - Cut Tape (CT) 754-2067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528CGCK |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528CGCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23900 € | 2,39 € |
| 100 | 0,17020 € | 17,02 € |
| 500 | 0,13908 € | 69,54 € |
| 1.000 | 0,12881 € | 128,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12006 € | 240,12 € |
| 4.000 | 0,11262 € | 450,48 € |
| 6.000 | 0,10881 € | 652,86 € |
| 10.000 | 0,10450 € | 1.045,00 € |
| 14.000 | 0,10193 € | 1.427,02 € |
| 20.000 | 0,09942 € | 1.988,40 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


