
AA3528AP3C | |
|---|---|
DigiKey Part Number | 754-1396-2-ND - Tape & Reel (TR) 754-1396-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AA3528AP3C |
Description | SENSOR PHOTO TOP VIEW 4PLCC |
Customer Reference | |
Detailed Description | Phototransistors Top View 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 200 µA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | - | |
Viewing Angle | - | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | - | |
Package / Case | 4-PLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,10990 € | 10,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,12204 € | 183,06 € |
| 3.000 | 0,11187 € | 335,61 € |
| 7.500 | 0,10170 € | 762,75 € |
| 10.500 | 0,09492 € | 996,66 € |
| 37.500 | 0,09153 € | 3.432,38 € |
| 75.000 | 0,08814 € | 6.610,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

