
AA3528AF3C | |
|---|---|
DigiKey Part Number | 754-1395-2-ND - Tape & Reel (TR) 754-1395-1-ND - Cut Tape (CT) 754-1395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528AF3C |
Description | EMITTER IR 940NM 50MA PLCC |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 1.6mW/sr @ 20mA 120° 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.2V |
Manufacturer Kingbright | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 50mA | Package / Case 4-PLCC |
Radiant Intensity (Ie) Min @ If 1.6mW/sr @ 20mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,12899 € | 193,48 € |
| 3.000 | 0,12076 € | 362,28 € |
| 4.500 | 0,11654 € | 524,43 € |
| 7.500 | 0,11176 € | 838,20 € |
| 10.500 | 0,10892 € | 1.143,66 € |
| 15.000 | 0,10614 € | 1.592,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,18760 € | 18,76 € |
| 500 | 0,15372 € | 76,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27000 € | 2,70 € |
| 100 | 0,15520 € | 15,52 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

