
AA3022SGS-4.5SF | |
|---|---|
DigiKey Part Number | 754-AA3022SGS-4.5SFTR-ND - Tape & Reel (TR) 754-AA3022SGS-4.5SFCT-ND - Cut Tape (CT) 754-AA3022SGS-4.5SFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3022SGS-4.5SF |
Description | 3.0X2.2MM GREEN SMD LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.50mm x 1.70mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.20mm W | |
Height (Max) | 1.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30100 € | 3,01 € |
| 100 | 0,21610 € | 21,61 € |
| 500 | 0,17788 € | 88,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15885 € | 238,27 € |
| 3.000 | 0,14912 € | 447,36 € |
| 4.500 | 0,14413 € | 648,59 € |
| 7.500 | 0,13849 € | 1.038,67 € |
| 10.500 | 0,13513 € | 1.418,87 € |
| 15.000 | 0,13185 € | 1.977,75 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

