
AA3021ZGS | |
|---|---|
DigiKey Part Number | 754-1529-2-ND - Tape & Reel (TR) 754-1529-1-ND - Cut Tape (CT) 754-1529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3021ZGS |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | AA3021ZGS Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.70mm L x 2.00mm W |
Lens Style Oval with Flat Top | Height (Max) 1.50mm |
Lens Size 2.50mm x 1.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,38400 € | 3,84 € |
| 100 | 0,27790 € | 27,79 € |
| 500 | 0,23066 € | 115,33 € |
| 1.000 | 0,21512 € | 215,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20193 € | 403,86 € |
| 4.000 | 0,19073 € | 762,92 € |
| 6.000 | 0,18498 € | 1.109,88 € |
| 10.000 | 0,17850 € | 1.785,00 € |
| 14.000 | 0,17464 € | 2.444,96 € |
| 20.000 | 0,17087 € | 3.417,40 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |




