Blue LED Indication - Discrete 3.3V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA2214VRBXS/A-TR-AMT

DigiKey Part Number
754-2173-2-ND - Tape & Reel (TR)
754-2173-1-ND - Cut Tape (CT)
754-2173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA2214VRBXS/A-TR-AMT
Description
LED BLUE CLEAR SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue LED Indication - Discrete 3.3V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.65mm x 1.15mm
Mfr
Voltage - Forward (Vf) (Typ)
3.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
20mA
Part Status
Active
Viewing Angle
120°
Color
Mounting Type
Configuration
Standard
Package / Case
2-SMD, J-Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.00mm L x 1.40mm W
Millicandela Rating
Height (Max)
1.40mm
Lens Style
Oval with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.020
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,39800 €3,98 €
1000,28860 €28,86 €
5000,23988 €119,94 €
1.0000,22387 €223,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,21027 €420,54 €
4.0000,19873 €794,92 €
6.0000,19281 €1.156,86 €
10.0000,18613 €1.861,30 €
14.0000,18216 €2.550,24 €
20.0000,17828 €3.565,60 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €