
AA2214SES/J4 | |
|---|---|
DigiKey Part Number | 754-1567-2-ND - Tape & Reel (TR) 754-1567-1-ND - Cut Tape (CT) 754-1567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA2214SES/J4 |
Description | LED ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | AA2214SES/J4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.65mm x 1.15mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,39800 € | 3,98 € |
| 100 | 0,28860 € | 28,86 € |
| 500 | 0,23988 € | 119,94 € |
| 1.000 | 0,22387 € | 223,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21027 € | 420,54 € |
| 4.000 | 0,19873 € | 794,92 € |
| 6.000 | 0,19281 € | 1.156,86 € |
| 10.000 | 0,18613 € | 1.861,30 € |
| 14.000 | 0,18216 € | 2.550,24 € |
| 20.000 | 0,17828 € | 3.565,60 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

