
AA1608SYSK | |
|---|---|
DigiKey Part Number | 754-AA1608SYSKTR-ND - Tape & Reel (TR) 754-AA1608SYSKCT-ND - Cut Tape (CT) 754-AA1608SYSKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA1608SYSK |
Description | LED YELLOW CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26000 € | 2,60 € |
| 100 | 0,18610 € | 18,61 € |
| 500 | 0,15250 € | 76,25 € |
| 1.000 | 0,14145 € | 141,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13203 € | 264,06 € |
| 4.000 | 0,12404 € | 496,16 € |
| 6.000 | 0,11993 € | 719,58 € |
| 10.000 | 0,11529 € | 1.152,90 € |
| 14.000 | 0,11253 € | 1.575,42 € |
| 20.000 | 0,10984 € | 2.196,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |


