
AA1608LSYSK | |
|---|---|
DigiKey Part Number | 754-AA1608LSYSKTR-ND - Tape & Reel (TR) 754-AA1608LSYSKCT-ND - Cut Tape (CT) 754-AA1608LSYSKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA1608LSYSK |
Description | 1.6X0.8MM (0603) YELLOW PLCC2 SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.85V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.85V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Oval with Flat Top | Height (Max) 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27400 € | 2,74 € |
| 100 | 0,19590 € | 19,59 € |
| 500 | 0,16084 € | 80,42 € |
| 1.000 | 0,14928 € | 149,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13945 € | 278,90 € |
| 4.000 | 0,13110 € | 524,40 € |
| 6.000 | 0,12681 € | 760,86 € |
| 10.000 | 0,12197 € | 1.219,70 € |
| 14.000 | 0,11909 € | 1.667,26 € |
| 20.000 | 0,11627 € | 2.325,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

