
AA1608LSURSK | |
|---|---|
DigiKey Part Number | 754-AA1608LSURSKTR-ND - Tape & Reel (TR) 754-AA1608LSURSKCT-ND - Cut Tape (CT) 754-AA1608LSURSKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA1608LSURSK |
Description | 1.6X0.8MM (0603) RED PLCC2 SMD L |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.75V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 1.75V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,27800 € | 2,78 € |
| 100 | 0,19910 € | 19,91 € |
| 500 | 0,16344 € | 81,72 € |
| 1.000 | 0,15170 € | 151,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14171 € | 283,42 € |
| 4.000 | 0,13323 € | 532,92 € |
| 6.000 | 0,12887 € | 773,22 € |
| 10.000 | 0,12395 € | 1.239,50 € |
| 14.000 | 0,12102 € | 1.694,28 € |
| 20.000 | 0,11816 € | 2.363,20 € |
| 50.000 | 0,11185 € | 5.592,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

