
AA1010SY28ZC | |
|---|---|
DigiKey Part Number | 754-1321-1-ND - Cut Tape (CT) 754-1321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA1010SY28ZC |
Description | LED YELLOW 588NM 4PLCC |
Customer Reference | |
Detailed Description | LED Lighting Color - Yellow 588nm (Typ) 0404 (1010 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 23lm (Typ) |
Mfr | Temperature - Test 25°C |
Packaging Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0404 (1010 Metric) |
Wavelength 588nm (Typ) | Supplier Device Package 4-PLCC |
Current - Test 350mA | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Voltage - Forward (Vf) (Typ) 2.5V | Height - Seated (Max) 0.183" (4.65mm) |
Lumens/Watt @ Current - Test 26 lm/W | Thermal Resistance of Package 80°C/W |
Current - Max 350mA | Base Product Number |

