
AA1010SE28ZC | |
|---|---|
DigiKey Part Number | 754-1320-2-ND - Tape & Reel (TR) 754-1320-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AA1010SE28ZC |
Description | LED RED 625NM 4PLCC |
Customer Reference | |
Detailed Description | LED Lighting Color - Red 625nm (Typ) 0404 (1010 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AA1010SE28ZC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Wavelength | 625nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.5V | |
Lumens/Watt @ Current - Test | 31 lm/W | |
Current - Max | 350mA | |
Luminous Flux @ Current/Temperature | 27lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | 4-PLCC | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.183" (4.65mm) | |
Thermal Resistance of Package | 60°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,69000 € | 16,90 € |
| 100 | 1,30880 € | 130,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,14120 € | 570,60 € |
| 1.000 | 1,08659 € | 1.086,59 € |
| 1.500 | 1,05861 € | 1.587,91 € |
| 2.500 | 1,02703 € | 2.567,58 € |
| 3.500 | 1,00826 € | 3.528,91 € |
| 5.000 | 0,98996 € | 4.949,80 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |


