
STDP2650ADT | |
|---|---|
DigiKey Part Number | STDP2650ADTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STDP2650ADT |
Description | IC VIDEO CONVERTER 81BGA |
Customer Reference | |
Detailed Description | Video Converter IC I2C, SPI HDMI 1.4 81-BGA (8x8) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Converter | |
Applications | Video Display | |
Standards | HDMI 1.4 | |
Control Interface | I2C, SPI | |
Voltage - Supply | 1.2V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 81-LFBGA | |
Supplier Device Package | 81-BGA (8x8) | |
Base Product Number |

