
RD3-2800 | |
|---|---|
DigiKey Part Number | 2763-RD3-2800-ND |
Manufacturer | |
Manufacturer Product Number | RD3-2800 |
Description | EVAL BOARD FOR MCDP2800 |
Customer Reference | |
Detailed Description | MCDP2800 - Video Processing Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Video Processing | |
Embedded | No | |
Utilized IC / Part | MCDP2800 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


