DisplayPort, Retimer Interface 46-VQFN (6.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCDP6150C1

DigiKey Part Number
2763-MCDP6150C1-ND
Manufacturer
Manufacturer Product Number
MCDP6150C1
Description
DP1.4A LINK TRAINING TUNABLE PHY
Customer Reference
Detailed Description
DisplayPort, Retimer Interface 46-VQFN (6.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
MCDP6150C1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kinetic Technologies
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Applications
DisplayPort, Retimer
Interface
2-Wire Serial
Voltage - Supply
1.2V
Package / Case
46-QFN
Supplier Device Package
46-VQFN (6.5x4.5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.