
MCDP2900A2 | |
|---|---|
DigiKey Part Number | MCDP2900A2-ND |
Manufacturer | |
Manufacturer Product Number | MCDP2900A2 |
Description | IC VIDEO CONVERTER 64LFBGA |
Customer Reference | |
Detailed Description | Video Converter IC GPIO, I2C, SPI HDMI 2a 64-LFBGA (7x7) Package |
Datasheet | Datasheet |
Category | Standards HDMI 2a |
Manufacturer Kinetic Technologies | Control Interface GPIO, I2C, SPI |
Packaging Tray | Voltage - Supply 1.2V ~ 3.3V |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Function Converter | Package / Case 64-LFBGA |
Applications Video Display | Supplier Device Package 64-LFBGA (7x7) |

