
MCDP2850BC | |
|---|---|
DigiKey Part Number | MCDP2850BC-ND |
Manufacturer | |
Manufacturer Product Number | MCDP2850BC |
Description | IC VIDEO CONVERTER 64LFBGA |
Customer Reference | |
Detailed Description | Video Converter IC GPIO, I2C, SPI, UART CEA-861-E, HDMI 1.4b, IEC 60958 64-LFBGA (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | MCDP2850BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Converter | |
Applications | Video Display | |
Standards | CEA-861-E, HDMI 1.4b, IEC 60958 | |
Control Interface | GPIO, I2C, SPI, UART | |
Voltage - Supply | 1.2V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 64-LFBGA | |
Supplier Device Package | 64-LFBGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,08000 € | 8,08 € |
| 10 | 6,86800 € | 68,68 € |
| 25 | 6,43760 € | 160,94 € |
| 50 | 6,13000 € | 306,50 € |
| 100 | 5,83740 € | 583,74 € |
| 250 | 5,47216 € | 1.368,04 € |
| 500 | 5,21116 € | 2.605,58 € |
| Unit Price without VAT: | 8,08000 € |
|---|---|
| Unit Price with VAT: | 9,61520 € |


