
KTU1000EUX-TR | |
|---|---|
DigiKey Part Number | 2763-KTU1000EUX-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTU1000EUX-TR |
Description | USB HI-SPEED SWITCH WITH FAULT P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 12-WLCSP (1.17x1.57) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 1:2 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 3.8Ohm (Typ) | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1GHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.17x1.57) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,38589 € | 2.315,34 € |
| 15.000 | 0,37138 € | 5.570,70 € |
| Unit Price without VAT: | 0,38589 € |
|---|---|
| Unit Price with VAT: | 0,45921 € |

