
KTS1865CEIAA-TA | |
|---|---|
DigiKey Part Number | 2763-KTS1865CEIAA-TA-ND |
Manufacturer | |
Manufacturer Product Number | KTS1865CEIAA-TA |
Description | 6.5A VBUS BI-DIRECTIONAL SAFETY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6.5A 20-WLCSP54 (2.71x2.16) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 6.5A |
Packaging Tray | Rds On (Typ) 20mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Auto Restart, Load Discharge, Power Good, Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 20-WLCSP54 (2.71x2.16) |
Interface On/Off | Package / Case |
Voltage - Load 3V ~ 23V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KTS1865AEIAA-TA | Kinetic Technologies | 2.823 | 2763-KTS1865AEIAA-TA-ND | 2,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,80100 € | 18,01 € |
| 25 | 1,64840 € | 41,21 € |
| 100 | 1,48070 € | 148,07 € |
| 250 | 1,42404 € | 356,01 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

