
KTS1688EUH-MMEV01 | |
|---|---|
DigiKey Part Number | 2763-KTS1688EUH-MMEV01-ND |
Manufacturer | |
Manufacturer Product Number | KTS1688EUH-MMEV01 |
Description | EVAL BOARD FOR KTS1688 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | KTS1688 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Kinetic Technologies | Utilized IC / Part KTS1688 |
Packaging Bulk | Primary Attributes 2.5V ~ 5.5V Operating Voltage |
Part Status Active | Secondary Attributes On-Board Test Points |
Type Power Management | Contents Board(s) |
Function Power Distribution Switch (Load Switch) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,94000 € | 27,94 € |
| Unit Price without VAT: | 27,94000 € |
|---|---|
| Unit Price with VAT: | 33,24860 € |


