
KTS1682EAY-TR | |
|---|---|
DigiKey Part Number | 2763-KTS1682EAY-TR-ND - Tape & Reel (TR) 2763-KTS1682EAY-TRCT-ND - Cut Tape (CT) 2763-KTS1682EAY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1682EAY-TR |
Description | 4.5 AMP 38MOHM OVERVOLTAGE PROTE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable Internal Switch 12-WLCSP (1.98x1.28) |
Datasheet | Datasheet |
Category | Number of Circuits 2 |
Manufacturer Kinetic Technologies | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 12-WFBGA, WLCSP |
Part Status Active | Supplier Device Package 12-WLCSP (1.98x1.28) |
Voltage - Clamping Adjustable | Base Product Number |
Technology Internal Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47900 € | 4,79 € |
| 25 | 0,43120 € | 10,78 € |
| 100 | 0,37780 € | 37,78 € |
| 250 | 0,35244 € | 88,11 € |
| 500 | 0,33712 € | 168,56 € |
| 1.000 | 0,32452 € | 324,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30895 € | 926,85 € |
| 6.000 | 0,30133 € | 1.807,98 € |
| 9.000 | 0,29751 € | 2.677,59 € |
| 15.000 | 0,29329 € | 4.399,35 € |
| 21.000 | 0,29082 € | 6.107,22 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

