Power Switch/Driver 1:1 N-Channel 3.5A 28-WLCSP (2.96x1.67)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS1679EUQ-1-TR

DigiKey Part Number
2763-KTS1679EUQ-1-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTS1679EUQ-1-TR
Description
SURGE PROTECTED, SINGLE INPUT, D
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.5A 28-WLCSP (2.96x1.67)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
3.5A
Packaging
Tape & Reel (TR)
Rds On (Typ)
21mOhm
Part Status
Active
Features
Status Flag
Switch Type
Fault Protection
Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
28-WLCSP (2.96x1.67)
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 13.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,71070 €2.132,10 €
Manufacturers Standard Package
Unit Price without VAT:0,71070 €
Unit Price with VAT:0,84573 €