
KTS1676EUT-TR | |
|---|---|
DigiKey Part Number | 2763-KTS1676EUT-TR-ND - Tape & Reel (TR) 2763-KTS1676EUT-TRCT-ND - Cut Tape (CT) 2763-KTS1676EUT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1676EUT-TR |
Description | OVERVOLTAGE PROTECTOR WITH BIDIR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 3 ~ 28V Internal Switch 20-WLCSP (2.22x1.82) |
Datasheet | Datasheet |
Category | Number of Circuits 2 |
Manufacturer Kinetic Technologies | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 20-WFBGA, WLCSP |
Part Status Active | Supplier Device Package 20-WLCSP (2.22x1.82) |
Voltage - Clamping 3 ~ 28V | Base Product Number |
Technology Internal Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,75700 € | 7,57 € |
| 25 | 0,68520 € | 17,13 € |
| 100 | 0,60590 € | 60,59 € |
| 250 | 0,56796 € | 141,99 € |
| 500 | 0,54514 € | 272,57 € |
| 1.000 | 0,53444 € | 534,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50312 € | 1.509,36 € |
| 6.000 | 0,49175 € | 2.950,50 € |
| 9.000 | 0,48606 € | 4.374,54 € |
| 15.000 | 0,47975 € | 7.196,25 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

