
KTS1670EUN-TR | |
|---|---|
DigiKey Part Number | 2763-KTS1670EUN-TR-ND - Tape & Reel (TR) 2763-KTS1670EUN-TRCT-ND - Cut Tape (CT) 2763-KTS1670EUN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1670EUN-TR |
Description | ADJUSTABLE +30VDC OVER-VOLTAGE P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable Internal Switch 6-WLCSP (1.2x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.2x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,33760 € | 8,44 € |
| 100 | 0,29450 € | 29,45 € |
| 250 | 0,27396 € | 68,49 € |
| 500 | 0,26160 € | 130,80 € |
| 1.000 | 0,25140 € | 251,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23880 € | 716,40 € |
| 6.000 | 0,23263 € | 1.395,78 € |
| 9.000 | 0,22955 € | 2.065,95 € |
| 15.000 | 0,22613 € | 3.391,95 € |
| 21.000 | 0,22413 € | 4.706,73 € |
| 30.000 | 0,22220 € | 6.666,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

