
KTS1665ECAC-MMEV01 | |
|---|---|
DigiKey Part Number | 2763-KTS1665ECAC-MMEV01-ND |
Manufacturer | |
Manufacturer Product Number | KTS1665ECAC-MMEV01 |
Description | EVAL BOARD FOR KTS1665 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | KTS1665 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | KTS1665 | |
Primary Attributes | 2.5V ~ 5.5V Operating Voltage | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,74000 € | 31,74 € |
| Unit Price without VAT: | 31,74000 € |
|---|---|
| Unit Price with VAT: | 37,77060 € |

