
KTS1656EUY-TR | |
|---|---|
DigiKey Part Number | 2763-KTS1656EUY-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTS1656EUY-TR |
Description | SURGE PROTECTED, SINGLE INPUT, D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 3.5A, 6A 42-WLCSP (2.71x3.01) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 13.2V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A, 6A | |
Rds On (Typ) | 20mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 42-WLCSP (2.71x3.01) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,85059 € | 2.551,77 € |
| 6.000 | 0,81908 € | 4.914,48 € |
| Unit Price without VAT: | 0,85059 € |
|---|---|
| Unit Price with VAT: | 1,01220 € |

