
KTS1650BEVG-TR | |
|---|---|
DigiKey Part Number | 2763-KTS1650BEVG-TR-ND - Tape & Reel (TR) 2763-KTS1650BEVG-TRCT-ND - Cut Tape (CT) 2763-KTS1650BEVG-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1650BEVG-TR |
Description | 4.5 AMP 36MOHM OVERVOLTAGE PROTE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable Internal Switch 12-WLCSP (2.16x1.49) |
Datasheet | Datasheet |
EDA/CAD Models | KTS1650BEVG-TR Models |
Category | Number of Circuits 1 |
Manufacturer Kinetic Technologies | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 12-WFBGA, WLCSP |
Part Status Active | Supplier Device Package 12-WLCSP (2.16x1.49) |
Voltage - Clamping Adjustable | Base Product Number |
Technology Internal Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54400 € | 5,44 € |
| 25 | 0,49000 € | 12,25 € |
| 100 | 0,43040 € | 43,04 € |
| 250 | 0,40208 € | 100,52 € |
| 500 | 0,38496 € | 192,48 € |
| 1.000 | 0,37190 € | 371,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35349 € | 1.060,47 € |
| 6.000 | 0,34499 € | 2.069,94 € |
| 9.000 | 0,34072 € | 3.066,48 € |
| 15.000 | 0,33600 € | 5.040,00 € |
| 21.000 | 0,33324 € | 6.998,04 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

