Parametric Equivalent

KTS1640QGDV-TR | |
|---|---|
DigiKey Part Number | 2763-KTS1640QGDV-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTS1640QGDV-TR |
Description | AUTOMOTIVE LOAD SWITCH WITH 27V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 12-TDFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 6A |
Packaging Tape & Reel (TR) | Rds On (Typ) 41mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 12-TDFN (4x4) |
Interface On/Off | Package / Case |
Voltage - Load 6V ~ 40V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KTS1641QGDV-TR | Kinetic Technologies | 0 | 2763-KTS1641QGDV-TR-ND | 1,07456 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,07456 € | 1.611,84 € |
| Unit Price without VAT: | 1,07456 € |
|---|---|
| Unit Price with VAT: | 1,27873 € |



