
KTS1630AEVAD-TB | |
|---|---|
DigiKey Part Number | 2763-KTS1630AEVAD-TBTR-ND - Tape & Reel (TR) 2763-KTS1630AEVAD-TBCT-ND - Cut Tape (CT) 2763-KTS1630AEVAD-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1630AEVAD-TB |
Description | 5A LOAD SWITCH WITH CURRENT LIM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 10-VDFN33 (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 18V | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 31mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-VDFN33 (3x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72100 € | 7,21 € |
| 25 | 0,65160 € | 16,29 € |
| 100 | 0,57540 € | 57,54 € |
| 250 | 0,53904 € | 134,76 € |
| 500 | 0,51714 € | 258,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,49007 € | 735,11 € |
| 3.000 | 0,47682 € | 1.430,46 € |
| 4.500 | 0,47019 € | 2.115,86 € |
| 7.500 | 0,46284 € | 3.471,30 € |
| 10.500 | 0,45854 € | 4.814,67 € |
| 15.000 | 0,45441 € | 6.816,15 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

