
KTS1620EWA-TR | |
|---|---|
DigiKey Part Number | 2763-KTS1620EWA-TR-ND - Tape & Reel (TR) 2763-KTS1620EWA-TRCT-ND - Cut Tape (CT) 2763-KTS1620EWA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1620EWA-TR |
Description | LOW VOLTAGE 24-BIT I2C-BUS I/O E |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 24 I2C 1 MHz 36-FOWLP (2.6x2.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of I/O | 24 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFBGA, WLBGA | |
Supplier Device Package | 36-FOWLP (2.6x2.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,75800 € | 17,58 € |
| 25 | 1,60720 € | 40,18 € |
| 100 | 1,44230 € | 144,23 € |
| 250 | 1,36356 € | 340,89 € |
| 500 | 1,33416 € | 667,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,22893 € | 3.686,79 € |
| 6.000 | 1,20535 € | 7.232,10 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

