
KTS1287ECAE-25-TA | |
|---|---|
DigiKey Part Number | 2763-KTS1287ECAE-25-TATR-ND - Tape & Reel (TR) 2763-KTS1287ECAE-25-TACT-ND - Cut Tape (CT) 2763-KTS1287ECAE-25-TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1287ECAE-25-TA |
Description | FLAT-CLAMP MINI TVS FOR HIGH VOL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 28.5V Internal Switch 6-WLCSP (1.66x1.56) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 28.5V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.66x1.56) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,86500 € | 8,65 € |
| 100 | 0,57520 € | 57,52 € |
| 500 | 0,45094 € | 225,47 € |
| 1.000 | 0,41093 € | 410,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36013 € | 1.080,39 € |
| 6.000 | 0,33456 € | 2.007,36 € |
| 9.000 | 0,32154 € | 2.893,86 € |
| 15.000 | 0,30691 € | 4.603,65 € |
| 21.000 | 0,29826 € | 6.263,46 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |


