
KTM5030B0T | |
|---|---|
DigiKey Part Number | 2763-KTM5030B0TTR-ND - Tape & Reel (TR) 2763-KTM5030B0TCT-ND - Cut Tape (CT) 2763-KTM5030B0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTM5030B0T |
Description | USB TYP-C DSC DISPLAYPORT 1.4MST |
Customer Reference | |
Detailed Description | DisplayPort, Netbooks Interface 289-LFBGA (12x12) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Applications | DisplayPort, Netbooks | |
Interface | HDMI, I2C | |
Voltage - Supply | 0.9V ~ 1V, 1.71V ~ 1.89V | |
Package / Case | 289-LFBGA | |
Supplier Device Package | 289-LFBGA (12x12) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,10000 € | 13,10 € |
| 10 | 10,36200 € | 103,62 € |
| 25 | 9,67880 € | 241,97 € |
| 100 | 8,92700 € | 892,70 € |
| 250 | 8,56868 € | 2.142,17 € |
| 500 | 8,35280 € | 4.176,40 € |
| Unit Price without VAT: | 13,10000 € |
|---|---|
| Unit Price with VAT: | 15,58900 € |


